Filter Your Search
1 - 10 of 54 results
|
PUSB3FR4Z
Nexperia
|
$0.1007 | Yes | Active | 3 V | 100 nA | 9 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS, 4 CHANNEL | YES | 5 V | 4 | AVALANCHE | 21 W | 5 V | R-PDSO-N10 | e4 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | AMMO PACK | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | DFN | DFN2510A-10, SOT-1176-1, 10 PIN | 10 | SOT1176-1 | EAR99 | 8541.10.00.50 | 2017-02-17 | ||
|
|
PUSB3FS4Z
Nexperia
|
$0.1475 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 40 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
PUSB3TB6AZ
Nexperia
|
$0.1511 | Yes | Active | 4.8 V | 100 nA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 6 CHANNEL | YES | 3 V | 1 | AVALANCHE | 16.8 W | 3 V | R-PDSO-N7 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 85 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | SON | DFN2111-7, SOT-1358-1, 7 PIN | 7 | SOT1358-1 | EAR99 | 8541.10.00.50 | ||||||
|
PUSB3FR6Z
Nexperia
|
$0.1776 | Yes | Active | 3 V | 100 nA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 6 ELEMENTS, 6 CHANNEL | YES | 3 V | 6 | AVALANCHE | 21 W | 3 V | R-PDSO-N7 | e4 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 85 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | SON | DFN2111-7, SOT-1358-1, 7 PIN | 7 | SOT1358-1 | EAR99 | 8541.10.00.50 | |||||
|
|
PUSB3BB4Z
Nexperia
|
$0.1779 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 40 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
|
PUSB3BB2DFZ
Nexperia
|
$0.1824 | Active | TRANS VOLTAGE SUPPRESSOR DIODE | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
PUSB3F96X
Nexperia
|
$0.1960 | Yes | Active | 4.6 V | 1 µA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE, 4 CHANNEL | YES | 1 | AVALANCHE | 23.92 W | 3 V | R-PDSO-N10 | e4 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | DFN | SOT-1176-1, DFN2510A-10, 10 PIN | 10 | SOT1176-1 | EAR99 | 8541.10.00.50 | ||||||
|
PUSB3AB6Z
Nexperia
|
$0.2064 | Yes | Active | 6 V | 100 nA | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 7 ELEMENTS, 6 CHANNEL | YES | 5 V | 7 | AVALANCHE | 42 W | 5 V | R-PDSO-N7 | e4 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 85 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | SON | DFN2111-7, SOT1358-1, 7 PIN | 7 | SOT1358-1 | EAR99 | 8541.10.00.50 | |||||
|
|
PUSB3FA1Z
Nexperia
|
$0.2791 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 40 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
|
PUSB3FA2Z
Nexperia
|
$0.3025 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 40 | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | EAR99 | 8541.10.00.50 |