Filter Your Search
1 - 1 of 1 results
|
|
PVC6247
Knowles CDE
|
Check for Price | Yes | Obsolete | 4.7 nF | 600 V | 10 % | 7038 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 200 | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 12.7 mm | WIRE | 14.45 mm | 17.8 mm | 9.7 mm | , 7038 | Compliant | EAR99 | 8532.25.00.70 |