Parametric results for: PVHT1206Z95R3FGTA under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pvht1206z95r3fgta
Select parts from the table below to compare.
Compare
Compare
PVHT1206Z95R3FGTA
Vishay Intertechnologies
Check for Price Yes Active 95.3 Ω 1 % 165 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 250 °C YES 200 V e4 270 °C -55 °C Rectangular 2 TR, Plastic Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 400 µm 3.06 mm 1.6 mm CHIP Unknown EAR99 8533.21.00.30