Filter Your Search
1 - 5 of 5 results
|
|
PW25A-R80-HT201
RCD Components Inc
|
Check for Price | Active | 800 mΩ | 3 % | 25 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 700 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WIRE | 800 µm | 31.75 mm | 12.7 mm | 65 mm | 14.3 mm | Compliant | EAR99 | 8533.29.00.00 | |||||
|
|
PW25A-R80-HT
RCD Components Inc
|
Check for Price | Active | 800 mΩ | 3 % | 25 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 700 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WIRE | 800 µm | 31.75 mm | 12.7 mm | 65 mm | 14.3 mm | Compliant | EAR99 | 8533.29.00.00 | |||||
|
|
PW25A-R80-HT201W
RCD Components Inc
|
Check for Price | Yes | Active | 800 mΩ | 3 % | 25 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 700 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 31.75 mm | 12.7 mm | 65 mm | 14.3 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
PW25A-R80-HT201Q
RCD Components Inc
|
Check for Price | No | Active | 800 mΩ | 3 % | 25 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 700 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 31.75 mm | 12.7 mm | 65 mm | 14.3 mm | Compliant | EAR99 | 8533.29.00.00 | ||
|
|
PW25A-R80-HTQ
RCD Components Inc
|
Check for Price | No | Active | 800 mΩ | 3 % | 25 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 700 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 31.75 mm | 12.7 mm | 65 mm | 14.3 mm | Compliant | EAR99 | 8533.29.00.00 |