Parametric results for: PW3-R68-JB under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: pw3-r68-jb
Select parts from the table below to compare.
Compare
Compare
PW3-R68-JB201Q
RCD Components Inc
Check for Price No Active 680 mΩ 5 % 3 W 9131 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 28.45 mm 7.9 mm 23.1 mm 7.9 mm Compliant EAR99 8533.21.00.80
PW3-R68-JB201
RCD Components Inc
Check for Price Active 680 mΩ 5 % 3 W 9131 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 28.45 mm 7.9 mm 23.1 mm 7.9 mm Compliant EAR99 8533.21.00.80
PW3-R68-JB
RCD Components Inc
Check for Price Active 680 mΩ 5 % 3 W 9131 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 28.45 mm 7.9 mm 23.1 mm 7.9 mm Compliant EAR99 8533.21.00.80
PW3-R68-JB201W
RCD Components Inc
Check for Price Yes Active 680 mΩ 5 % 3 W 9131 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 28.45 mm 7.9 mm 23.1 mm 7.9 mm Compliant EAR99 8533.21.00.80
PW3-R68-JBQ
RCD Components Inc
Check for Price No Active 680 mΩ 5 % 3 W 9131 THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 28.45 mm 7.9 mm 23.1 mm 7.9 mm Compliant EAR99 8533.21.00.80