Filter Your Search
1 - 6 of 6 results
|
|
PW5-R246-CT101W
RCD Components Inc
|
Check for Price | Yes | Active | 246 mΩ | 0.25 % | 5 W | 9138 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW5-R246-CTW
RCD Components Inc
|
Check for Price | Yes | Active | 246 mΩ | 0.25 % | 5 W | 9138 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW5-R246-CTQ
RCD Components Inc
|
Check for Price | No | Active | 246 mΩ | 0.25 % | 5 W | 9138 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW5-R246-CT101Q
RCD Components Inc
|
Check for Price | No | Active | 246 mΩ | 0.25 % | 5 W | 9138 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PW5-R246-CT101
RCD Components Inc
|
Check for Price | Active | 246 mΩ | 0.25 % | 5 W | 9138 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WIRE | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PW5-R246-CT
RCD Components Inc
|
Check for Price | Active | 246 mΩ | 0.25 % | 5 W | 9138 | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WIRE | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | Compliant | EAR99 | 8533.21.00.80 |