Parametric results for: PW7-R816-CB under Wire Wound Resistors

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: pw7-r816-cb
Select parts from the table below to compare.
Compare
Compare
PW7-R816-CB101
RCD Components Inc
Check for Price Active 816 mΩ 0.25 % 7 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 31.75 mm 9.7 mm 36 mm 8.9 mm Compliant EAR99 8533.21.00.80
PW7-R816-CB201
RCD Components Inc
Check for Price Active 816 mΩ 0.25 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 31.75 mm 9.7 mm 36 mm 8.9 mm Compliant EAR99 8533.21.00.80
PW7-R816-CB
RCD Components Inc
Check for Price Active 816 mΩ 0.25 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk WIRE 800 µm 31.75 mm 9.7 mm 36 mm 8.9 mm Compliant EAR99 8533.21.00.80
PW7-R816-CB101Q
RCD Components Inc
Check for Price No Active 816 mΩ 0.25 % 7 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 9.7 mm 36 mm 8.9 mm Compliant EAR99 8533.21.00.80
PW7-R816-CB201W
RCD Components Inc
Check for Price Yes Active 816 mΩ 0.25 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e3 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 31.75 mm 9.7 mm 36 mm 8.9 mm Compliant EAR99 8533.21.00.80
PW7-R816-CBQ
RCD Components Inc
Check for Price No Active 816 mΩ 0.25 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 350 V e0 235 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 31.75 mm 9.7 mm 36 mm 8.9 mm Compliant EAR99 8533.21.00.80