Parametric results for: PWC0603AS-412RDI under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pwc0603as412rdi
Select parts from the table below to compare.
Compare
Compare
PWC0603AS-412RDI
TT Electronics Resistors
Check for Price Buy Yes Active 412 Ω 0.5 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 75 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30