Filter Your Search
1 - 10 of 4,983 results
|
|
PWC-PWC0805LF-2K1-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP, LEAD FREE | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
PWC-PWC0805LF-1K80-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP, LEAD-FREE | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
PWC-PWC0805LF-741K-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 741 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | , 0805 | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
PWC-PWC0805LF3743FELT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 374 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
PWC-PWC0805LF90R9DELT
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 90.9 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
PWC-PWC0805LF-336R-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 336 Ω | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP, LEAD FREE | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
PWC-PWC0805LF-82R0-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active Unconfirmed | 82 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | CHIP, LEAD FREE | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
PWC-PWC0805LF-442R-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 442 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
PWC-PWC0805LF-1432-D
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 14.3 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 | |||||||
|
|
PWC-PWC0805LF-7770-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 777 Ω | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 |