Parametric results for: PWC2010-412RDI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pwc2010-412rdi
Select parts from the table below to compare.
Compare
Compare
PWC2010-412RDI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.1 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30
PWC2010412RDI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 0.5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 5.1 mm 2.5 mm SMT, 2010 Compliant EAR99 8533.21.00.30