Parametric results for: PWC2010-412RFPB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pwc2010-412rfpb
Select parts from the table below to compare.
Compare
Compare
PWC2010412RFPB
TT Electronics Welwyn Components
Check for Price No Active 412 Ω 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e0 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 800 µm 5.1 mm 2.5 mm SMT, 2010 Compliant EAR99 8533.21.00.30
PWC2010-412RFPB
TT Electronics Resistors
Check for Price No Active 412 Ω 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e0 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 800 µm 5.1 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30