Parametric results for: PWC2010-412RJPB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pwc2010-412rjpb
Select parts from the table below to compare.
Compare
Compare
PWC2010-412RJPB
TT Electronics Resistors
Check for Price No Active 412 Ω 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 V e0 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 800 µm 5.1 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30
HPWC2010412RJPB
TT Electronics Resistors
Check for Price No Active 412 Ω 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM DUAL RATED AS 0.75WATTS 70 °C YES 400 V e0 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 800 µm 5.1 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30