Filter Your Search
1 - 1 of 1 results
|
|
PWC2010AS-412RDPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 412 Ω | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 400 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | SMT, 2010 | Compliant | EAR99 | 8533.21.00.30 |