Parametric results for: PWC2010AS-412RJPB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pwc2010as-412rjpb
Select parts from the table below to compare.
Compare
Compare
PWC2010AS-412RJPB
TT Electronics Resistors
Check for Price No Active 412 Ω 5 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 400 V e0 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 800 µm 5.1 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30