Filter Your Search
1 - 1 of 1 results
|
|
RAVN164DDTS412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active Unconfirmed | 0.5 % | 63 mW | 0612 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 412 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.20 |