Filter Your Search
1 - 2 of 2 results
|
|
RB57-R13JPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 130 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e0 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 880 µm | 30 mm | 8 mm | 22.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
RB57-R13JPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 130 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e0 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 880 µm | 30 mm | 8 mm | 22.2 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |