Parametric results for: RC-RK2 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 246 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: rcrk
Select parts from the table below to compare.
Compare
Compare
RCRKB222M1EJ25300T
TAIYO YUDEN
Check for Price Yes Not Recommended 2.2 mF 16 V 2.55 A 20 % 24 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 352 µA 0.18 AEC-Q200 135 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE RADIAL LEADED Unknown EAR99
RCRKD331M1GF20300T
TAIYO YUDEN
Check for Price Yes Not Recommended 330 µF 35 V 1.14 A 20 % 57 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 115 µA 0.12 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE RADIAL LEADED Unknown EAR99
RCRKB332M1GK35300T
TAIYO YUDEN
Check for Price Yes Not Recommended 3.3 mF 35 V 3.71 A 20 % 17 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.155 mA 0.16 AEC-Q200 135 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE RADIAL LEADED Unknown EAR99
RCRKC162M4EJ35300T
TAIYO YUDEN
Check for Price Yes Not Recommended 1.6 mF 63 V 3.42 A 20 % 27 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.008 mA 0.1 AEC-Q200 135 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE RADIAL LEADED Unknown EAR99
RCRKD472M1TK35300T
TAIYO YUDEN
Check for Price Yes Not Recommended 4.7 mF 25 V 4.2 A 20 % 17 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.175 mA 0.2 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE RADIAL LEADED Unknown EAR99
RCRKD471M1TF20300T
TAIYO YUDEN
Check for Price Yes Not Recommended 470 µF 25 V 1.14 A 20 % 57 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 117 µA 0.14 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE RADIAL LEADED Unknown EAR99
RCRKD222M1EG25300T
TAIYO YUDEN
Check for Price Yes Not Recommended 2.2 mF 16 V 2.4 A 20 % 32 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 352 µA 0.18 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE RADIAL LEADED Unknown EAR99
RCRKD332M1TG40300T
TAIYO YUDEN
Check for Price Yes Not Recommended 3.3 mF 25 V 3.6 A 20 % 20 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 825 µA 0.18 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE RADIAL LEADED Unknown EAR99
RCRKD472M1EK31300T
TAIYO YUDEN
Check for Price Yes Not Recommended 4.7 mF 16 V 3.41 A 20 % 18 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 752 µA 0.22 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE RADIAL LEADED Unknown EAR99
RCRKD222M1GJ35300T
TAIYO YUDEN
Check for Price Yes Not Recommended 2.2 mF 35 V 3.59 A 20 % 19 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 770 µA 0.14 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE NO WIRE RADIAL LEADED Unknown EAR99