Filter Your Search
1 - 10 of 14 results
|
4LPW10AR047KLF
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 47 mΩ | 10 % | 10 W | 4 Terminals | -40,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4LPW | e3 | 250 °C | Flameproof | 4 | Matte Tin (Sn) | 900 µm | 11.9 mm | 47.8 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
C14R47KL
TE Connectivity
|
Check for Price | Yes | Active | 470 mΩ | 10 % | 14 W | Axial | FIXED RESISTOR | WIRE WOUND | C | 200 °C | -55 °C | All-Welded | 2 | Bulk | 800 µm | 35 mm | 8.5 mm | 53.3 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
4LPW15AR047KLF
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 47 mΩ | 10 % | 15 W | 4 Terminals | -40,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4LPW | e3 | 250 °C | Flameproof | 4 | Matte Tin (Sn) | 900 µm | 16 mm | 47.8 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
4LPW15R047KLF
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 47 mΩ | 10 % | 15 W | 4 Terminals | -40,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4LPW | e3 | 250 °C | Flameproof | 4 | Matte Tin (Sn) | 900 µm | 12.7 mm | 47.8 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | ||||||||||||||||||
|
ER17R47KL
TE Connectivity
|
Check for Price | Yes | Active | 470 mΩ | 10 % | 14 W | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | ER | 750 V | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 38 mm | 8 mm | 53.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
4LPW5AR047KLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 47 mΩ | 10 % | 5 W | 8835 | 4 Terminals | -40,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4LPW | e3 | 250 °C | Flameproof | 4 | Matte Tin (Sn) | 900 µm | 10.4 mm | 22.4 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
WSM1R047KLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 47 mΩ | 10 % | 1 W | 2817 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | YES | 100 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | J BEND | 3.94 mm | 7 mm | 4.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | CHIP | |||||||
|
C10R47KL
TE Connectivity
|
Check for Price | Yes | Active | 470 mΩ | 10 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | C | 200 °C | -55 °C | All-Welded | 2 | Bulk | 800 µm | 35 mm | 8.5 mm | 38.1 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
WSM2R047KLFTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Not Recommended | 47 mΩ | 10 % | 2 W | 4326 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | YES | 100 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | J BEND | 5 mm | 10.8 mm | 6.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | SMT, 4326 | |||||||
|
4LPW5R047KLF
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 47 mΩ | 10 % | 5 W | 8835 | 4 Terminals | -40,40 ppm/°C | FIXED RESISTOR | WIRE WOUND | 4LPW | e3 | 250 °C | Flameproof | 4 | Matte Tin (Sn) | 900 µm | 9.65 mm | 22.4 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |