Filter Your Search
1 - 1 of 1 results
|
|
RC5100AB412RFKNT
Vishay Techno
|
Check for Price | Yes | Yes | Obsolete | 412 Ω | 1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 508 µm | 2.54 mm | 1.27 mm | SMT, 1005 | Unknown | EAR99 | 8533.21.00.30 |