Parametric results for: RC55LFD412RDA under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rc55lfd412rda
Select parts from the table below to compare.
Compare
Compare
RC-RC55LFD412RDA
TT Electronics Resistors
Check for Price Yes Obsolete 412 Ω 0.5 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 350 V e3 155 °C -55 °C Epoxy Coating 2 Ammo Pack Matte Tin (Sn) WIRE 600 µm 30 mm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90
RC55LFD412RDA
TT Electronics Resistors
Check for Price Yes Yes Active 412 Ω 0.5 % 250 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED, ROHS COMPLIANT