Parametric results for: RC55PT-412RWI under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rc55pt-412rwi
Select parts from the table below to compare.
Compare
Compare
RC55PT-412RWI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.05 % 500 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC55PT-412RWI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 0.05 % 500 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm Axial, Compliant EAR99 8533.21.00.90