Parametric results for: RC55Y-412RDI under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: rc55y412rdi
Select parts from the table below to compare.
Compare
Compare
RC55Y-412RDI
TT Electronics Welwyn Components
Check for Price Yes Active 412 Ω 0.5 % 400 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm Axial, Compliant EAR99 8533.21.00.90
RC55Y-412RDI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 400 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC55Y412RDICECC40101-804AT
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 125 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM NO 200 V e3 155 °C -55 °C Epoxy Coating 2 Ammo Pack Tin (Sn) - hot dipped WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90