Filter Your Search
1 - 1 of 1 results
|
|
RC55Z-412RCHLCECC40101-004HZ
TT Electronics Resistors
|
Check for Price | No | Active | 412 Ω | 0.25 % | 63 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e0 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Lead (Sn60Pb40) | WIRE | 600 µm | 2.5 mm | 7.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |