Parametric results for: RC55Z-412RWPB under Metal Film Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
Manufacturer Part Number: rc55z-412rwpb
Select parts from the table below to compare.
Compare
Compare
RC55Z-412RWPBCECC40101-004JZ
TT Electronics Resistors
Check for Price No Active 412 Ω 0.05 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 200 V e0 CECC40101-004 155 °C -55 °C Tubular 2 AMMO PACK Tin/Lead (Sn95Pb5) WIRE 600 µm 2.5 mm 7.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC55Z-412RWPB
TT Electronics Resistors
Check for Price No Active 412 Ω 0.05 % 400 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e0 155 °C -55 °C Tubular 2 Ammo Pack Tin/Lead (Sn95Pb5) WIRE 600 µm 2.5 mm 7.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC55Z-412RWPBCECC40101-004KZ
TT Electronics Resistors
Check for Price No Active 412 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e0 CECC40101-004 155 °C -55 °C Tubular 2 AMMO PACK Tin/Lead (Sn95Pb5) WIRE 600 µm 2.5 mm 7.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC55Z-412RWPB
TT Electronics Welwyn Components
Check for Price No Active 412 Ω 0.05 % 400 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e0 155 °C -55 °C Tubular 2 Ammo Pack Tin/Lead (Sn95Pb5) WIRE 600 µm 2.5 mm 7.2 mm Axial, Compliant EAR99 8533.21.00.90
RC55Z412RWPBCECC40101-804BZ
TT Electronics Resistors
Check for Price No Active 412 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 250 V 155 °C -55 °C Epoxy Coating 2 WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90
RC55Z-412RWPBCECC40101-004HZ
TT Electronics Resistors
Check for Price No Active 412 Ω 0.05 % 63 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 200 V e0 CECC40101-004 155 °C -55 °C Tubular 2 AMMO PACK Tin/Lead (Sn95Pb5) WIRE 600 µm 2.5 mm 7.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC55Z412RWPBCECC40101-804AZ
TT Electronics Resistors
Check for Price No Active 412 Ω 0.05 % 125 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 200 V 155 °C -55 °C Epoxy Coating 2 WIRE 600 µm 2.5 mm 7.2 mm Compliant EAR99 8533.21.00.90