Parametric results for: RC65Z-412RWPB under Metal Film Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: rc65z-412rwpb
Select parts from the table below to compare.
Compare
Compare
RC65Z-412RWPBCECC40101-004KZ
TT Electronics Resistors
Check for Price No Active 412 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 250 V e0 CECC40101-004 155 °C -55 °C Tubular 2 AMMO PACK Tin/Lead (Sn95Pb5) WIRE 600 µm 3.7 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC65Z-412RWPB
TT Electronics Resistors
Check for Price No Active 412 Ω 0.05 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e0 155 °C -55 °C Tubular 2 Ammo Pack Tin/Lead (Sn95Pb5) WIRE 600 µm 3.7 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC65Z412RWPBCECC40101-804BZ
TT Electronics Resistors
Check for Price No Active 412 Ω 0.05 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 250 V 155 °C -55 °C Epoxy Coating 2 WIRE 600 µm 3.7 mm 10 mm Compliant EAR99 8533.21.00.90
RC65Z-412RWPB
TT Electronics Welwyn Components
Check for Price No Active 412 Ω 0.05 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e0 155 °C -55 °C Tubular 2 Ammo Pack Tin/Lead (Sn95Pb5) WIRE 600 µm 3.7 mm 10 mm Axial, Compliant EAR99 8533.21.00.90