Parametric results for: RC70D-412RDPB under Fixed Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: rc70d412rdpb
Select parts from the table below to compare.
Compare
Compare
RC70D-412RDPB
TT Electronics Resistors
Check for Price Buy No Obsolete 412 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e0 155 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn95Pb5) WIRE 800 µm 30 mm 5.5 mm 15.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC70D-412RDPB-804CECC40101-804CE
TT Electronics Resistors
Check for Price Buy No Obsolete 412 Ω 0.5 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e0 CECC40101-804 155 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn95Pb5) WIRE 800 µm 30 mm 5.5 mm 15.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC70D-412RDPBCECC40101-004LD
TT Electronics Resistors
Check for Price Buy No Obsolete 412 Ω 0.5 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e0 CECC40101-004 155 °C -55 °C Tubular 2 BULK Tin/Lead (Sn95Pb5) WIRE 800 µm 30 mm 5.5 mm 15.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC70D-412RDPB
TT Electronics Welwyn Components
Check for Price Buy No Obsolete 412 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e0 155 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn95Pb5) WIRE 800 µm 30 mm 5.5 mm 15.5 mm Axial, Compliant EAR99 8533.21.00.90