Parametric results for: RC70LFY412RDB under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rc70lfy412rdb
Select parts from the table below to compare.
Compare
Compare
RC70LFY412RDB
TT Electronics Resistors
Check for Price Yes Yes Obsolete 412 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e3 155 °C -55 °C 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 5.5 mm 15.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
RC-RC70LFY412RDB
TT Electronics Resistors
Check for Price Yes Obsolete 412 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e3 155 °C -55 °C Epoxy Coating 2 Bulk Matte Tin (Sn) WIRE 800 µm 30 mm 5.5 mm 15.5 mm Compliant EAR99 8533.21.00.90