Parametric results for: RC70NC-412RFI under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rc70nc-412rfi
Select parts from the table below to compare.
Compare
Compare
RC70NC-412RFI
TT Electronics Resistors
Check for Price Yes Obsolete 412 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION, NON INDUCTIVE 70 °C NO 500 V e3 155 °C -55 °C Epoxy Coating 2 TUBULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 800 µm 30 mm 5.5 mm 15.5 mm AXIAL LEADED, LEAD FREE Compliant EAR99 8533.21.00.90
RC70NC-412RFI
TT Electronics Welwyn Components
Check for Price Yes Obsolete 412 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION, NON INDUCTIVE 70 °C NO 500 V e3 155 °C -55 °C Epoxy Coating 2 TUBULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 800 µm 30 mm 5.5 mm 15.5 mm Axial, Compliant EAR99 8533.21.00.90