Parametric results for: RC70PD-412RBI under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rc70pd-412rbi
Select parts from the table below to compare.
Compare
Compare
RC70PD-412RBI
TT Electronics Resistors
Check for Price Yes Obsolete 412 Ω 0.1 % 1.5 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 800 µm 30 mm 5.5 mm 15.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RC70PD-412RBI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 412 Ω 0.1 % 1.5 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) - hot dipped WIRE 800 µm 30 mm 5.5 mm 15.5 mm Axial, Compliant EAR99 8533.21.00.90