Parametric results for: RC70Y-412RDPB under Metal Film Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: rc70y-412rdpb
Select parts from the table below to compare.
Compare
Compare
RC70Y412RDPBCECC40101-804CT
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.5 % 500 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM NO 350 V 155 °C -55 °C Epoxy Coating 2 WIRE 800 µm 30 mm 5.5 mm 15.5 mm Compliant EAR99 8533.21.00.90
RC70Y-412RDPBCECC40101-004LY
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.5 % 500 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e0 CECC40101-004 155 °C -55 °C Tubular 2 BULK Tin/Lead (Sn95Pb5) WIRE 800 µm 30 mm 5.5 mm 15.5 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED
RC70Y-412RDPB-804CECC40101-804CT
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.5 % 500 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 350 V e0 CECC40101-804 155 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn95Pb5) WIRE 800 µm 30 mm 5.5 mm 15.5 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED
RC70Y-412RDPB
TT Electronics Welwyn Components
Check for Price No Obsolete 412 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e0 155 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn95Pb5) WIRE 800 µm 30 mm 5.5 mm 15.5 mm Compliant EAR99 8533.21.00.90 Axial,
RC70Y-412RDPB
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.5 % 1 W THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR METAL FILM PRECISION 70 °C NO 500 V e0 155 °C -55 °C Tubular 2 Bulk Tin/Lead (Sn95Pb5) WIRE 800 µm 30 mm 5.5 mm 15.5 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED