Filter Your Search
1 - 1 of 1 results
|
|
RCMA08412R0ADS14
Vishay Intertechnologies
|
Check for Price | Yes | Active | 412 Ω | 0.2 % | 500 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 400 V | e3 | CECC4101-803 | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 25 mm | 6.4 mm | 16.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |