Filter Your Search
1 - 9 of 9 results
|
|
REF1820102M063B
Kyocera AVX Components
|
$0.9369 | Yes | Obsolete | 1 mF | 63 V | 1.068 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 20 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
REF1840182M063B
Kyocera AVX Components
|
$0.9847 | Yes | Obsolete | 1.8 mF | 63 V | 1.368 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.134 mA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 40 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
REF1840821M100B
Kyocera AVX Components
|
$1.0778 | Yes | Obsolete | 820 µF | 100 V | 1.62 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 820 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 40 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
REF1825561M100B
Kyocera AVX Components
|
$1.1562 | Yes | Obsolete | 560 µF | 100 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 560 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 25 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
REF1825331M120B
Kyocera AVX Components
|
$1.1826 | Yes | Obsolete | 330 µF | 120 V | 430 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 396 µA | 0.12 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 25 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
REF1825681M080B
Kyocera AVX Components
|
$1.2763 | Yes | Obsolete | 680 µF | 80 V | 1.05 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 544 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 25 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
REF1830152M063B
Kyocera AVX Components
|
$1.3534 | Yes | Obsolete | 1.5 mF | 63 V | 1.29 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 945 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 30 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
REF1835681M100B
Kyocera AVX Components
|
$1.4201 | Yes | Obsolete | 680 µF | 100 V | 1.32 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 680 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
REF1835102M080B
Kyocera AVX Components
|
$1.7434 | Yes | Obsolete | 1 mF | 80 V | 1.32 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 800 µA | 0.08 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 35 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 |