Parametric results for: RGC2512FTD412R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rgc2512ftd412r
Select parts from the table below to compare.
Compare
Compare
RGC2512FTD412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 250 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 6.35 mm 3.15 mm SMT, 2512 Compliant EAR99 8533.21.00.30