Parametric results for: RGU526-00.5B412R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rgu526005b412r
Select parts from the table below to compare.
Compare
Compare
RGU526-00.5B412R
Vitrohm Portuguesa LDA
Check for Price Yes Yes Obsolete 412 Ω 0.5 % 500 mW 1904 THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V): 350 70 °C NO 350 V e3 175 °C -55 °C Molded 2 RECTANGULAR PACKAGE BULK Tin (Sn) WIRE 650 µm 3 mm 2.54 mm 7.3 mm 4.9 mm 1 mm RADIAL LEADED, ROHS COMPLIANT Not Compliant EAR99 8533.21.00.90