Filter Your Search
1 - 2 of 2 results
|
|
RIAQ24EB393DG
KOA Corporation
|
Check for Price | Obsolete | 39 kΩ | 0.5 % | 25 mW | 1915 | SURFACE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 39 kΩ | ISOLATED | YES | 100 V | e0 | 125 °C | -55 °C | Monolithic | 24 | TR, Embossed Plastic | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 4.826 mm | 3.81 mm | DIP, 1915 | Unknown | EAR99 | |||
|
|
RIAQ24EB393DG
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 39 kΩ | 0.5 % | 25 mW | 1915 | SURFACE MOUNT | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 39 kΩ | ISOLATED | YES | 100 V | e0 | 125 °C | -55 °C | Monolithic | 24 | TR, Embossed Plastic | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 4.826 mm | 3.81 mm | Not Compliant | EAR99 |