Filter Your Search
1 - 10 of 10 results
|
|
RJS6004WDPQ-E0#T2
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 °C | NO | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON CARBIDE | RECTIFIER DIODE | 1.8 V | TO-247 | R-PSFM-T3 | 60 A | 2 | 1 | 3 | 10 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 600 V | 10 µA | 15 ns | 600 V | SCHOTTKY | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||
|
|
RJS6004TDPN-EJ#T2
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 °C | NO | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON CARBIDE | RECTIFIER DIODE | 1.8 V | TO-220AB | R-PSFM-T2 | 60 A | 1 | 1 | 2 | 10 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 600 V | 10 µA | 15 ns | 600 V | SCHOTTKY | THROUGH-HOLE | SINGLE | |||||||||||||||||||||||||||
|
|
RJS600
Bel Fuse
|
Check for Price | Obsolete | 600 V | 600 mA | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 3 SEC. AT 200% RATED CURRENT | 3 J | 60 A | CE; CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 4.6 mm | 19.3 mm | EAR99 | 8536.10.00.40 | |||||||||||||||||||||||||||||||||||
|
|
RJS6005WDPQ-E0#T2
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 °C | NO | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON CARBIDE | RECTIFIER DIODE | 1.8 V | TO-247 | R-PSFM-T3 | 90 A | 2 | 1 | 3 | 15 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 600 V | 10 µA | 15 ns | 600 V | SCHOTTKY | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||
|
|
RJS6005TDPN-EJ#T2
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 °C | NO | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SINGLE | SILICON CARBIDE | RECTIFIER DIODE | 1.8 V | TO-220AB | R-PSFM-T2 | 90 A | 1 | 1 | 2 | 15 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 600 V | 10 µA | 15 ns | 600 V | SCHOTTKY | THROUGH-HOLE | SINGLE | |||||||||||||||||||||||||||
|
|
RJS600-R
Bel Fuse
|
Check for Price | Yes | Obsolete | 600 V | 600 mA | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 3 SEC. AT 200% RATED CURRENT | 3 J | 100 A | 30 ms | CSA; CUL; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 19.3 mm | 4.6 mm | EAR99 | 8536.10.00.40 | ||||||||||||||||||||||||||||||||
|
|
RJS6005TDPP-EJ#T2
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 °C | NO | 5A002 | 8541.10.00.80 | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON CARBIDE | RECTIFIER DIODE | 1.8 V | TO-220AC | R-PSFM-T2 | 90 A | 1 | 1 | 2 | 15 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 600 V | 10 µA | 15 ns | 600 V | SCHOTTKY | THROUGH-HOLE | SINGLE | TO-220FP-2L | TO-220FP, 2 PIN | 2 | PRSS0002ZA | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||
|
|
RJS6005WDPK-00#T0
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 °C | NO | 5A002 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON CARBIDE | RECTIFIER DIODE | 1.8 V | R-PSFM-T3 | 90 A | 2 | 1 | 3 | 15 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 600 V | 10 µA | 15 ns | 600 V | SCHOTTKY | THROUGH-HOLE | SINGLE | TO-3P | SC-65, TO-3P, 3 PIN | 4 | PRSS0004ZE | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||
|
|
RJS6004WDPK-00#T0
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 °C | NO | 5A002 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON CARBIDE | RECTIFIER DIODE | 1.8 V | R-PSFM-T3 | 60 A | 2 | 1 | 3 | 10 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 600 V | 10 µA | 15 ns | 600 V | SCHOTTKY | THROUGH-HOLE | SINGLE | TO-3P | SC-65, TO-3P, 3 PIN | 4 | PRSS0004ZE | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||
|
|
RJS6004TDPP-EJ#T2
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 °C | NO | 5A002 | 8541.10.00.80 | GENERAL PURPOSE | ISOLATED | SINGLE | SILICON CARBIDE | RECTIFIER DIODE | 1.8 V | TO-220AC | R-PSFM-T2 | 60 A | 1 | 1 | 2 | 10 A | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 600 V | 10 µA | 15 ns | 600 V | SCHOTTKY | THROUGH-HOLE | SINGLE | TO-220FP-2L | TO-220FP, 2 PIN | 2 | PRSS0002ZA | NOT SPECIFIED | NOT SPECIFIED |