Filter Your Search
1 - 1 of 1 results
|
|
RKC11CDSTP220J
KOA Speer Electronics Inc
|
Check for Price | Yes | End Of Life | 22 Ω | 5 % | 1.15 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 22 Ω | BUSSED | 1 | 70 °C | 22 Ω | NO | 200 V | e1 | 155 °C | -55 °C | Rectangular | 11 | 12 | RECTANGULAR PACKAGE | Magazine | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.5 mm | 28.5 mm | 2.5 mm | Compliant | 5790030117011604007313103YYY006011 | 5790030117011604007313 | EAR99 | 8533.21.00.50 |