Filter Your Search
1 - 1 of 1 results
|
|
RLC10-R600GTH
Kamaya Inc
|
Check for Price | Yes | Active | 600 mΩ | 2 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.11 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |