Parametric results for: RMCP0603FG412R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rmcp0603fg412r
Select parts from the table below to compare.
Compare
Compare
RMCP0603FG412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 250 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 10 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm CHIP Compliant EAR99 8533.21.00.30