Filter Your Search
1 - 1 of 1 results
|
|
RMF7P-R56-JBQ
RCD Components Inc
|
Check for Price | No | Active | 560 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 500 V | e0 | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 35 mm | 8.5 mm | 24.1 mm | Compliant | EAR99 | 8533.21.00.90 |