Parametric results for: RN73A2H412RATE under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rn73a2h412rate
Select parts from the table below to compare.
Compare
Compare
RN73A2H412RATE
TE Connectivity
Check for Price Yes Yes Active 412 Ω 0.05 % 250 mW 2010 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm CHIP, ROHS COMPLIANT Unknown EAR99 8533.21.00.30