Part Details for RN73A2H412RATE by TE Connectivity
Results Overview of RN73A2H412RATE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73A2H412RATE Information
RN73A2H412RATE by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RN73A2H412RATE by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN73A2H412RATE
RN73A2H412RATE Part Data Attributes
|
|
RN73A2H412RATE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A2H412RATE
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Rectangular Package | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 4.9 Mm | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 150 V |
Alternate Parts for RN73A2H412RATE
This table gives cross-reference parts and alternative options found for RN73A2H412RATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A2H412RATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR10ABSV4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, | RN73A2H412RATE vs AR10ABSV4120N |
| RNC57TA4120.05%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | RN73A2H412RATE vs RNC57TA4120.05%I |
| AR10ATSV4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1909, | RN73A2H412RATE vs AR10ATSV4120N |
| RNCF57TA4120.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | RN73A2H412RATE vs RNCF57TA4120.05%R |
| RNC57TA4120.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | RN73A2H412RATE vs RNC57TA4120.05%R |
| RNCF57TA4120.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | RN73A2H412RATE vs RNCF57TA4120.1%I |
| RT2010A41205PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | RN73A2H412RATE vs RT2010A41205PPM |
| NTR25A4120STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | RN73A2H412RATE vs NTR25A4120STRF |
| AR10BTSV4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1909, | RN73A2H412RATE vs AR10BTSV4120N |
| RNCF57TA4120.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | RN73A2H412RATE vs RNCF57TA4120.1%R |