Parametric results for: RN73O2BTD1640B under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rn73o2btd1640b
Select parts from the table below to compare.
Compare
Compare
RN73O2BTD1640B
MERITEK Electronics Corporation
Check for Price Yes Active 164 Ω 0.1 % 125 mW 1206 SURFACE MOUNT SMT 3 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm CHIP Unknown EAR99 8533.21.00.30