Parametric results for: RNCF2010TTW412R under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rncf2010ttw412r
Select parts from the table below to compare.
Compare
Compare
RNCF2010TTW412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 0.01 % 330 mW 2010 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm CHIP Compliant EAR99 8533.21.00.30