Filter Your Search
1 - 2 of 2 results
|
|
RNCS0402DTC412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
RNCS0402DTC412R-AS
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; HIGH PRECISION | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |