Filter Your Search
1 - 1 of 1 results
|
|
RNCU1206BTT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |