Parametric results for: RNCU1206FTE412R under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rncu1206fte412r
Select parts from the table below to compare.
Compare
Compare
RNCU1206FTE412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 1 W 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30