Parametric results for: RNF12FAD412R under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rnf12fad412r
Select parts from the table below to compare.
Compare
Compare
RNF12FAD412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 650 µm 2.75 mm 8.75 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
PRNF12FAD412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 650 µm 2.75 mm 8.75 mm Compliant EAR99 8533.21.00.90