Parametric results for: RNF12FTC412R under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: rnf12ftc412r
Select parts from the table below to compare.
Compare
Compare
PRNF12FTC412R
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH Matte Tin (Sn) WIRE 650 µm 2.75 mm 8.75 mm Compliant EAR99 8533.21.00.90
RNF12FTC412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 350 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, 12 INCH MATTE TIN WIRE 650 µm 2.75 mm 8.75 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED