Filter Your Search
1 - 1 of 1 results
|
|
RP73D2A412RBTDF
TE Connectivity
|
Check for Price Buy | Yes | Active | 412 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |